
The ISL9000AIRKKZ-T is a dual output low dropout (LDO) regulator from Renesas, featuring two 300mA outputs with a nominal voltage of 2.85V. It operates within a temperature range of -40°C to 125°C and accepts input voltages between 2.3V and 6.5V. The device is packaged in a 3 x 3 mm DFN-10 package, compliant with ROHS standards.
Renesas ISL9000AIRKKZ-T technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.7987 |
| Output Voltage1-Max | 2.9013 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.325 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9000AIRKKZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.