Renesas ISL9001AIRFZ-T technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.455 |
| Output Voltage1-Max | 2.545 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9001AIRFZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.