
Dual LDO voltage regulator featuring low noise, low quiescent current, and high power supply rejection ratio (PSRR). Operates with an input voltage range of 4.3V to 6.5V, providing two fixed output voltages. Each output supports a maximum current of 0.15A, with a nominal output voltage of 2.8V and a low dropout voltage of 0.125V. Designed for a wide operating temperature range of -40°C to 85°C, housed in a 10-terminal S-PDSO-N10 package.
Renesas ISL9012IRJNZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 2.7496 |
| Output Voltage1-Max | 2.8504 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.8 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7.1 |
| Line Regulation-Max | 0.00952 |
| Load Regulation-Max | 0.0196 |
| Dropout Voltage1-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9012IRJNZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.