
Dual LDO voltage regulator offering low noise, low quiescent current, and high Power Supply Rejection Ratio (PSRR). Features two fixed 3V outputs, each capable of delivering up to 0.15A. Operates with an input voltage range of 4V to 6.5V, with an absolute maximum of 7.1V. Achieves excellent regulation with line and load regulation maximums of 0.009% and 0.021% respectively, and a typical dropout voltage of 0.125V. Housed in a 10-terminal S-PDSO-N10 package, suitable for operation between -40°C and 85°C ambient, with a junction temperature range of -40°C to 125°C.
Renesas ISL9012IRMGZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.946 |
| Output Voltage1-Max | 3.054 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.8 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7.1 |
| Line Regulation-Max | 0.009 |
| Load Regulation-Max | 0.021 |
| Dropout Voltage1-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9012IRMGZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.