
Dual LDO voltage regulator offering low noise, low quiescent current, and high Power Supply Rejection Ratio (PSRR). Features a 4.3V to 6.5V input voltage range and provides two fixed 3V outputs, each capable of up to 0.15A. Operates across a -40°C to 85°C ambient temperature range with a junction temperature range of -40°C to 125°C. Boasts a typical dropout voltage of 0.125V at 150mA, with a maximum line regulation of 0.009% and load regulation of 0.021%. Housed in a 10-terminal, 3x3mm S-PDSO-N10 package.
Renesas ISL9012IRMNZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 2.946 |
| Output Voltage1-Max | 3.054 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.8 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7.1 |
| Line Regulation-Max | 0.009 |
| Load Regulation-Max | 0.021 |
| Dropout Voltage1-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9012IRMNZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.