Fixed Positive LDO Regulator, offering dual outputs with a nominal 3.3V output voltage. Features a maximum output current of 0.15A for the first output, with a low dropout voltage of 0.125V nominal and a maximum of 0.2V. Operates within an input voltage range of 4.3V to 6.5V, with an absolute maximum input voltage of 7.1V. This 10-terminal device is housed in a S-PDSO-N10 package, measuring 3mm x 3mm, and supports an operating temperature range of -40°C to 85°C.
Renesas ISL9012IRNFZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.2406 |
| Output Voltage1-Max | 3.3594 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.8 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7.1 |
| Line Regulation-Max | 0.00792 |
| Load Regulation-Max | 0.0231 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9012IRNFZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.