Dual LDO voltage regulator offering low noise, low quiescent current, and high Power Supply Rejection Ratio (PSRR). Features two fixed 3.3V outputs, each capable of delivering up to 0.15A. Operates with an input voltage range of 4.3V to 6.5V, with a maximum input of 7.1V. Achieves excellent regulation with line regulation max of 0.00792% and load regulation max of 0.0231%. Housed in a 10-terminal S-PDSO-N10 package, measuring 3mm x 3mm, with an operating temperature range of -40°C to 85°C.
Renesas ISL9012IRNNZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.2406 |
| Output Voltage1-Max | 3.3594 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.8 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7.1 |
| Line Regulation-Max | 0.00792 |
| Load Regulation-Max | 0.0231 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9012IRNNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.