The ISL9111AEH30Z-T is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has 6 terminals and a dual terminal position. The device is packaged in a 6-pin LSSOP package with a width of 1.6mm and a length of 2.9mm. The input voltage is a minimum of 0.5V.
Renesas ISL9111AEH30Z-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Min | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9111AEH30Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.