
The ISL9111AEHADJZ-T7A is a DC/DC controller from Renesas with a 6-pin LSSOP package. It operates over a temperature range of -20°C to 85°C and accepts an input voltage as low as 0.5V. This device has 6 terminals and is a single-function IC.
Renesas ISL9111AEHADJZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Min | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9111AEHADJZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.