Renesas ISL9113EIAZ-T technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 6 |
| PCB | 6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Up |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1 to 5.2V |
| Maximum Output Current | 0.5A |
| Minimum Input Voltage | 0.8V |
| Maximum Input Voltage | 4.7V |
| Switching Regulator | Yes |
| Efficiency | 95% |
| Line Regulation | 1% |
| Load Regulation | 1.5%(Typ) |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas ISL9113EIAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.