
Synchronous step-up DC-DC converter with adjustable output voltage from 1V to 5.2V and maximum output current of 0.5A. Features a wide input voltage range of 0.8V to 4.7V and achieves up to 95% efficiency. This surface-mount component is housed in an 8-pin DFN EP package with a 2mm x 2mm footprint and 0.95mm maximum height. Offers 1% line regulation and 1.5% load regulation, operating from -20°C to 85°C.
Renesas ISL9113ERAZ-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Up |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1 to 5.2V |
| Maximum Output Current | 0.5A |
| Minimum Input Voltage | 0.8V |
| Maximum Input Voltage | 4.7V |
| Switching Regulator | Yes |
| Efficiency | 95% |
| Line Regulation | 1% |
| Load Regulation | 1.5% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL9113ERAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.