
The ISL9120IRTAZ is an industrial-grade quad DC/DC controller from Renesas, designed to operate within a temperature range of -40°C to 85°C. This device features a 12-pin HVQCCN package and supports input voltages between 1.8V and 5.5V. With a quad configuration, it can control four separate DC/DC converters, making it suitable for applications requiring multiple power supplies. The ISL9120IRTAZ is categorized under power management ICs, specifically DC/DC controllers and regulators.
Renesas ISL9120IRTAZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 3 |
| Length | 3 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9120IRTAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.