The ISL9200IRZ is an industrial-grade power management IC with a single channel, operating within a supply voltage range of 4.3V to 6.5V. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 12-pin HVSON package, measuring 3mm in width and 4mm in length. It is designed for industrial applications and meets the requirements of various standards.
Renesas ISL9200IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9200IRZ to view detailed technical specifications.
No datasheet is available for this part.