The ISL9203ACRZ-T is a 10-pin DFN power management IC from Renesas, featuring a single channel and a supply voltage range of 4.3 to 6.5V. It operates within a temperature range of -20 to 70 degrees Celsius. The device is packaged in a 3mm x 3mm DFN-10 package.
Renesas ISL9203ACRZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.3 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9203ACRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.