The ISL9214IRZ is an industrial-grade power management IC with a single channel, operating within a supply voltage range of 4.3 to 24 volts. This device is packaged in a DFN-10 package type, measuring 3mm in width and length. The IC is designed to function within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. The ISL9214IRZ is a product of Renesas, a reputable manufacturer in the semiconductor industry.
Renesas ISL9214IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 4.3 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9214IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.