
Standalone 3 to 8 cell Li-ion battery pack monitor featuring 48 terminals in a 6mm x 6mm S-PQCC-N48 package. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 4V to 36V, nominal 26.4V. Includes 2 channels for comprehensive monitoring.
Renesas ISL94202IRTZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 26.4 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL94202IRTZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.