Renesas ISL9519HRTZ-T technical specifications.
| Number of Terminals | 28 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9519HRTZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.