The ISL95810UIRT8Z is an 8-channel digital potentiometer from Renesas, featuring a nominal supply voltage of 3.3V and a maximum supply current of 6mA. It operates within an industrial temperature range of -40°C to 85°C. The device is packaged in an S-PDSO-N8 package, measuring 3mm in width and 3mm in length. It is designed for use in digital potentiometer applications.
Renesas ISL95810UIRT8Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL95810UIRT8Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.