
The ISL95810UIU8Z is a digital potentiometer from Renesas with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 8 terminals and a dual terminal position. The device is packaged in a TSSOP8 package with a width and length of 3mm. It operates at a nominal supply voltage of 3.3V and has a maximum supply current of 6uA.
Renesas ISL95810UIU8Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL95810UIU8Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.