Renesas ISL95833IRTZ-T technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL95833IRTZ-T to view detailed technical specifications.
No datasheet is available for this part.