Renesas ISL95837IRZ technical specifications.
| Number of Terminals | 40 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL95837IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.