The ISL95855AIRTZ is a 48-pin quad channel power management IC from Renesas, designed for operation over a supply voltage range of 4.5 to 25V. It features a quad channel configuration with 3 channels available. The device is packaged in a 48-pin TQFN package, measuring 6mm in width and length. It is suitable for use in a variety of applications, including those requiring high current handling and precise voltage regulation.
Renesas ISL95855AIRTZ technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL95855AIRTZ to view detailed technical specifications.
No datasheet is available for this part.