The ISL95855AIRTZ-T is a 48-pin quad channel power management IC from Renesas, featuring a supply voltage range of 4.5V to 25V. It has a quad terminal position and measures 6mm in width and length. The device has 48 pins and 1 function, with 3 channels. It is packaged in a TQFN-48 package type.
Renesas ISL95855AIRTZ-T technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL95855AIRTZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.