Renesas ISL95862IIZ-T technical specifications.
| Number of Terminals | 96 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Pin Count | 96 |
| Number of Functions | 1 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL95862IIZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.