The ISL95870AHRUZ-T is a DC/DC controller with a quad terminal position and a temperature grade of OTHER. It operates within a temperature range of -10 to 100°C and has a pin count of 20. The device is packaged in a 20-pin TQFN package and has an input voltage range of 4.5 to 5.5V.
Renesas ISL95870AHRUZ-T technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 1.8 |
| Length | 3.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL95870AHRUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.