Single-output DC/DC step-down controller with adjustable output voltage from 0.5V to 5V. Features selectable switching frequencies of 300kHz, 500kHz, 600kHz, or 1000kHz. Operates with a minimum input voltage of 3.3V and a maximum input voltage of 25V. Housed in a 20-pin QFN EP package with exposed pad, measuring 4mm x 3mm x 0.95mm, designed for surface mounting. Supports a wide operating temperature range from -40°C to 100°C.
Renesas ISL95870BIRZ-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 4 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.5 to 5V |
| Maximum Switching Frequency | 300|500|600|1000kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Maximum Input Voltage | 25V |
| Minimum Input Voltage | 3.3V |
| Operating Supply Voltage | 5V |
| Maximum Supply Current | 1.2(Typ)mA |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL95870BIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.