The ISL97644IRZ is an industrial quad DC/DC controller from Renesas, featuring a 3-5.5V input voltage range. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 4x4mm S-PQCC-N24 package. It is designed for industrial applications, meeting the requirements of the specified temperature grade.
Renesas ISL97644IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL97644IRZ to view detailed technical specifications.
No datasheet is available for this part.