Renesas ISL97652IRZ-TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL97652IRZ-TK to view detailed technical specifications.
No datasheet is available for this part.