The ISL97656IRTZ-T is a 10-pin industrial DC/DC controller from Renesas, designed to operate within a temperature range of -40°C to 85°C. It features a single function and a dual terminal position. The device is packaged in an HVSON package type, measuring 3mm in width and 3mm in length. It can handle input voltages between 2.3V and 5.5V. This device is suitable for use in industrial applications.
Renesas ISL97656IRTZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL97656IRTZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.