Renesas ISL97683IRTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 26.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.03 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL97683IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.