The ISL97702IRZ-T13 is an industrial DC/DC controller from Renesas, featuring a single function and operating within a 2.3-5.5V input voltage range. It is packaged in a 10-pin HVSON package, measuring 3mm in width and length. The device is designed to operate within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. The ISL97702IRZ-T13 is a part of the DC/DC controllers and regulators category, specifically designed for power management tasks.
Renesas ISL97702IRZ-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL97702IRZ-T13 to view detailed technical specifications.
No datasheet is available for this part.