The ISL97702IRZ-T7 is an industrial DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 10 terminals and a dual terminal position. The device is packaged in a 3mm x 3mm HVSON-10 package. It operates within an input voltage range of 2.3V to 5.5V. The ISL97702IRZ-T7 is a single-function device with a temperature grade of industrial.
Renesas ISL97702IRZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL97702IRZ-T7 to view detailed technical specifications.
No datasheet is available for this part.