The ISL98001CQZ-140 is a commercial-grade IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 128 terminals and is packaged in a 14mm wide, 20mm long R-PQFP-G128 package. The IC is designed for use with a supply voltage between 3.0 and 3.6 volts. It is a single-function device with a quad terminal position and is suitable for use in commercial temperature applications.
Renesas ISL98001CQZ-140 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL98001CQZ-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.