Renesas JM38510/12204BGA technical specifications.
| Package Family Name | TO-99 |
| Package/Case | Metal Can |
| Package Description | Metal Can Package |
| Pin Count | 8 |
| PCB | 8 |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas JM38510/12204BGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.