The KAD5512HP-17Q72 is a 12-bit analog-to-digital converter with a quad-terminal position and a JEDEC package code of S-PQCC-N72. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 1.8V. The device has 72 pins and is designed for industrial-grade applications.
Renesas KAD5512HP-17Q72 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.54 |
| Analog Input Voltage-Min | -1.54 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas KAD5512HP-17Q72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.