
The KAD5512HP-21Q48 is a 12-bit industrial-grade analog-to-digital converter with a nominal supply voltage of 1.8V. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 48 terminals and is packaged in a 7mm x 7mm HVQCCN package. It is designed for industrial applications and has a proprietary conversion method.
Renesas KAD5512HP-21Q48 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.54 |
| Analog Input Voltage-Min | -1.54 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas KAD5512HP-21Q48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.