
The KAD5612P-21Q72 is a 12-bit successive approximation analog-to-digital converter from Renesas. It operates over an industrial temperature range of -40°C to 85°C and has a nominal supply voltage of 1.8V. The device features 72 terminals in a quad terminal position and is packaged in a 72-pin HVQCCN package with dimensions of 10mm by 10mm. The converter type is ADC and it has a maximum analog input voltage of 1.54V and a minimum of -1.54V.
Renesas KAD5612P-21Q72 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.54 |
| Analog Input Voltage-Min | -1.54 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas KAD5612P-21Q72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.