CMOS logic inverter IC featuring six independent inverting functions. Operating from a 1.65V to 5.5V supply range with a nominal 1.8V, this device offers a maximum propagation delay of 11ns. Housed in a 14-lead TSSOP package with a 0.65mm terminal pitch, it supports surface mounting with gull wing terminals. Designed for industrial temperature ranges (-40°C to 85°C), it is RoHS and SVHC compliant.
Renesas LVC14BTELL-E technical specifications.
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G14 |
| Length | 5mm |
| Logic IC Type | INVERTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Propagation Delay (tpd) | 11ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 1.65V |
| Supply Voltage-Nom (Vsup) | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas LVC14BTELL-E to view detailed technical specifications.
No datasheet is available for this part.