The LVC244BTELL-E is an industrial-grade, 8-bit dual bus driver from Renesas, operating within a temperature range of -40°C to 85°C. This device is designed for use with supply voltages between 1.65V and 5.5V, with a nominal voltage of 3.3V. The LVC244BTELL-E features a TSSOP-20 package, measuring 4.4mm in width and 6.5mm in length, with a 0.65mm pitch. It is compliant with ROHS standards and is suitable for use in industrial applications.
Renesas LVC244BTELL-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas LVC244BTELL-E to view detailed technical specifications.
No datasheet is available for this part.