8-bit, 3-state CMOS bus driver with true output polarity, operating from 1.65V to 5.5V. Features a 15.7ns propagation delay and is designed for industrial temperature ranges (-40°C to 85°C). Packaged in a 20-lead TSSOP (R-PDSO-G20) with a 0.65mm terminal pitch, this surface-mount component offers a compact, thin profile. RoHS and SVHC compliant.
Renesas LVC541BTELL-E technical specifications.
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G20 |
| Length | 6.5mm |
| Logic IC Type | BUS DRIVER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Propagation Delay (tpd) | 15.7ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 1.65V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas LVC541BTELL-E to view detailed technical specifications.
No datasheet is available for this part.