Renesas M2040-01-533.3334T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 8.99 |
| Package Width (mm) | 8.99 |
| Package Height (mm) | 2.8 |
| Seated Plane Height (mm) | 2.8 |
| Pin Pitch (mm) | 0.64 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Number of Outputs per Chip | 2 |
| Output Logic Level | LVPECL |
| Clock Input Frequency | 200 to 285MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M2040-01-533.3334T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.