
16-bit CISC microcontroller featuring 64KB Flash program memory and 3KB RAM. Operates at a maximum clock and CPU frequency of 16 MHz, with 37 programmable I/Os and 5 timers. Housed in a 48-pin LQFP package (7x7x1.4mm) with a 0.5mm pin pitch, supporting surface mount installation. Includes a single 8-bit DAC and 14 ADC channels, with one UART interface. Designed for automotive applications, with an operating voltage range of 5.5V and an extended temperature range of -40°C to 85°C.
Renesas M301N2F8TFP#BSQ technical specifications.
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Family Name | R8C |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Program Memory Type | Flash |
| Program Memory Size | 64KB |
| RAM Size | 3KB |
| Number of Programmable I/Os | 37 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 14 |
| Number of ADCs | Single |
| DAC Channels | 1 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M301N2F8TFP#BSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.