Renesas M30201F6FP#E1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 2.8 |
| Seated Plane Height (mm) | 3.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | M16C |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum CPU Frequency | 10MHz |
| Program Memory Type | Flash |
| Program Memory Size | 48KB |
| Programmability | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M30201F6FP#E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.