16-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 10MHz. This device operates within a supply voltage range of 4V to 5.5V, with a nominal supply voltage of 5V. It includes 43 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Packaged in a 56-terminal PQFP (Plastic Quad Flat Pack) with dimensions of 10x10mm, it supports an operating temperature range of -20°C to 85°C.
Renesas M30201F6TFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G56 |
| Width | 10 |
| Length | 10 |
| Pin Count | 56 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 43 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 10 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M30201F6TFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.