16-bit microcontroller featuring a maximum clock frequency of 10MHz and MROM programmability with 131072 words of ROM and 12288 bytes of RAM. This device offers 88 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Operating within a temperature range of -20°C to 85°C, it is housed in a 100-terminal PQFP package with a nominal supply voltage of 5V.
Renesas M30218MC-AXXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30218MC-AXXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.