16-bit microcontroller featuring 10MHz clock speed and 98304 words of MROM. This PQFP144 packaged component offers 144 terminals with a 16x16mm footprint and 0.40mm pitch. It operates within a -20°C to 85°C temperature range, supports a 4V to 5.5V supply voltage, and includes 105 I/O lines. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels.
Renesas M30220MA-XXXRP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 105 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 98304 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30220MA-XXXRP to view detailed technical specifications.
No datasheet is available for this part.