16-bit microcontroller featuring a 10MHz clock frequency and 24576 words of MROM. This integrated circuit offers 1536 bytes of RAM, 84 I/O lines, and includes PWM channels, ADC, DAC, and DMA capabilities. Operating within a temperature range of -20°C to 85°C, it utilizes a 120-terminal PQFP package. Nominal supply voltage is 5V, with a range of 4V to 5.5V, and a maximum supply current of 38mA.
Renesas M30221M3-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Pin Count | 120 |
| Temperature Grade | OTHER |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 24576 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30221M3-XXXFP to view detailed technical specifications.
No datasheet is available for this part.