16-bit microcontroller featuring a maximum clock frequency of 10MHz. This PQFP120 packaged device offers 84 I/O lines and operates within a supply voltage range of 4V to 5.5V, with a nominal voltage of 5V. Includes PWM channels, ADC, DMA channels, and DAC channels. Designed for operation between -20°C and 85°C, this microcontroller utilizes MROM for program storage.
Renesas M30221MC-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 10 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30221MC-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.