16-bit microcontroller featuring a 16MHz clock frequency and 65536 words of MROM. This integrated circuit offers 5120 bytes of RAM and supports an external 16-bit data bus with a 20-bit address bus. It includes 83 I/O lines, PWM channels, DMA channels, and an ADC, operating within a supply voltage range of 3V to 3.6V. Packaged in a 100-terminal LQFP with dimensions of 14x14mm and 0.50mm pitch, this component functions across an operating temperature range of -20°C to 85°C.
Renesas M30245M8-XXXGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 43 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 65536 |
| RAM (bytes) | 5120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30245M8-XXXGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.