
16-bit CISC microcontroller featuring a 48KB Flash program memory and 2KB RAM. Operates at a maximum clock rate of 20 MHz with a 16-bit data bus. Includes 3 UART interfaces and 12 ADC channels. Packaged in a 48-pin LQFP (Low Profile Quad Flat Package) for surface mounting, with a 0.5mm pin pitch. Supports dual supply voltages of 3.3V and 5V, with a maximum operating supply voltage of 5.5V.
Renesas M30260F6AGP#D7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Family Name | R8C |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | M16C/60 |
| Program Memory Type | Flash |
| Program Memory Size | 48KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 39 |
| Programmability | Yes |
| Number of Timers | 8 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 3 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| ADC Channels | 12 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M30260F6AGP#D7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.